TUK Limited Key, PSL, RJ45
- RS Stock No.:
- 797-722
- Mfr. Part No.:
- PSLBrd#20
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP2,046.74
(exc. VAT)
PHP2,292.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP2,046.74 | PHP102.337 |
| 5 + | PHP1,883.44 | PHP94.172 |
*price indicative
- RS Stock No.:
- 797-722
- Mfr. Part No.:
- PSLBrd#20
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Lock | |
| Accessory Type | Key | |
| Colour | Red | |
| Material | ABS, Nylon, Steel | |
| Series | PSL | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Lock | ||
Accessory Type Key | ||
Colour Red | ||
Material ABS, Nylon, Steel | ||
Series PSL | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- TW
The TUK Limited Lockboot is designed to convert standard RJ45 patch leads into secure locking leads, providing enhanced data protection for various installations with ease of use and affordability.
Easy assembly with no special tools needed
Utilises existing standard patch leads, eliminating the need to stock special locking variants
Tamper-resistant design secures connections in environments with vibration or interference
Comes with a detailed instruction sheet for straightforward installation
Features a fully patented system ensuring reliability
Related links
- TUK Limited Key RJ45
- TUK Limited KADkpk Series Connector Connector Accessory
- TUK Limited PRL5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
- TUK Limited PRLGS Series Plug Male Cat6a Shielded Straight 1 Port 1 Way
- TUK Limited PRL6 Series Plug Male Cat6 Unshielded Straight 1 Port
- TUK Limited PRLGU Series Plug Male Cat6a Shielded Straight 1 Port
- TUK Limited PRL5 Series Plug Male Cat5e Unshielded Straight 1 Port
- TUK Limited PRLGSSPDY Series Plug Male Cat6, Cat6a Shielded Straight 1 Port 1 Way
