RS PRO Cat8 Ethernet Cable, 5 m, S/FTP Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 834-555
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,289.01
(exc. VAT)
PHP1,443.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,289.01 | - |
| 5 + | PHP1,250.28 | 3% |
*price indicative
- RS Stock No.:
- 834-555
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 5m | |
| LAN Category | Cat8 | |
| Shield Type | S/FTP | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Colour | Blue | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Standards/Approvals | UKCA | |
| Number of Cores | 8 | |
| Voltage | 80V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 1mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 5m | ||
LAN Category Cat8 | ||
Shield Type S/FTP | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Colour Blue | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Standards/Approvals UKCA | ||
Number of Cores 8 | ||
Voltage 80V | ||
Conductor Material Bare Copper | ||
Outside Diameter 6mm | ||
Cross Sectional Area 1mm² | ||
- COO (Country of Origin):
- CN
The RS PRO Cat8 Cable is a high-performance Ethernet cable designed to support 40 Gigabit Ethernet applications, ensuring Rapid data transfer and reliable connectivity in demanding network environments.
LSZH material reduces toxic fumes in the event of fire
S/FTP design shields against electromagnetic interference
Snagless connectors protect locking clips during transport
Supports speeds up to 40Gbits/s for Advanced networking
Related links
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
