RS PRO Cat8 Ethernet Cable, 15 m, S/FTP Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 834-543
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,287.07
(exc. VAT)
PHP3,681.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,287.07 | - |
| 5 + | PHP3,188.41 | 3% |
*price indicative
- RS Stock No.:
- 834-543
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 15m | |
| LAN Category | Cat8 | |
| Shield Type | S/FTP | |
| Sub Type | Ethernet Cable | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Voltage | 80V | |
| Conductor Material | Bare Copper | |
| Number of Cores | 8 | |
| Outside Diameter | 6mm | |
| Cross Sectional Area | 1mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 15m | ||
LAN Category Cat8 | ||
Shield Type S/FTP | ||
Sub Type Ethernet Cable | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Voltage 80V | ||
Conductor Material Bare Copper | ||
Number of Cores 8 | ||
Outside Diameter 6mm | ||
Cross Sectional Area 1mm² | ||
- COO (Country of Origin):
- CN
The RS PRO Cat 8 Ethernet cable is a high-performance cable designed for 40 Gigabit Ethernet applications, ensuring robust connectivity and reliable data transmission over extended distances.
Features a low smoke zero halogen (LSZH) construction for enhanced safety in fire situations
Supports data rates of up to 40 Gbits/s, significantly Faster than Cat 6A cables
Utilises S/FTP shielding to minimise electromagnetic interference and maintain signal integrity
Equipped with snagless connectors to protect locking clips from damage during installation
Related links
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
