RS PRO Cat8 Ethernet Cable, 3 m, S/FTP Screened, Blue Low Smoke Zero Halogen
- RS Stock No.:
- 834-552
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP843.66
(exc. VAT)
PHP944.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP843.66 |
| 10 - 49 | PHP683.23 |
| 50 - 99 | PHP522.80 |
| 100 + | PHP463.79 |
*price indicative
- RS Stock No.:
- 834-552
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat8 | |
| Cable Length | 3m | |
| Sub Type | Ethernet Cable | |
| Shield Type | S/FTP | |
| Screened/Unscreened | Screened | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Fire Behaviour | Low Smoke Zero Halogen | |
| Voltage | 80V | |
| Number of Cores | 8 | |
| Outside Diameter | 6mm | |
| Conductor Material | Bare Copper | |
| Cross Sectional Area | 1mm² | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat8 | ||
Cable Length 3m | ||
Sub Type Ethernet Cable | ||
Shield Type S/FTP | ||
Screened/Unscreened Screened | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Fire Behaviour Low Smoke Zero Halogen | ||
Voltage 80V | ||
Number of Cores 8 | ||
Outside Diameter 6mm | ||
Conductor Material Bare Copper | ||
Cross Sectional Area 1mm² | ||
- COO (Country of Origin):
- CN
The RS PRO Cat 8 cable expertly delivers high-speed data transmission for robust networking applications. Engineered to support 40 Gigabit Ethernet, this premium cable redefines performance standards in data communications.
Category 8.1 standard provides bandwidth up to 2000MHz
Low Smoke Zero Halogen (LSZH) material minimises toxic emissions
S/FTP design offers superior shielding against electromagnetic interference
Snagless connectors protect locking clips during installation
Available in multiple lengths for versatile installation options
Related links
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- RS PRO Cat8 Ethernet Cable S/FTP Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLBL Cat8 Ethernet Cable Shielded Screened, Blue Low Smoke Zero Halogen
- StarTech.com NLWH Cat8 Ethernet Cable S/FTP Screened, White Low Smoke Zero Halogen
