W. L. Gore & Associates AVP434 Series Protective Vent, 9.4 mm Dia., For Use With Security Cameras
- RS Stock No.:
- 893-508
- Mfr. Part No.:
- AVP4345.09.4
- Manufacturer:
- W. L. Gore & Associates
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP16,533.46
(exc. VAT)
PHP18,517.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,533.46 | PHP330.669 |
*price indicative
- RS Stock No.:
- 893-508
- Mfr. Part No.:
- AVP4345.09.4
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | AVP434 | |
| Diameter | 9.4mm | |
| Material | Expanded Polytetrafluoroethylene | |
| Colour | Black | |
| IP Rating | IP6X, IPX8 | |
| For Use With | Security Cameras | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series AVP434 | ||
Diameter 9.4mm | ||
Material Expanded Polytetrafluoroethylene | ||
Colour Black | ||
IP Rating IP6X, IPX8 | ||
For Use With Security Cameras | ||
- COO (Country of Origin):
- CN
The Wl Gore & Associates Acoustic Vent provides Advanced ingress protection while ensuring superior sound quality, specifically designed for industrial applications. It benefits devices requiring reliable microphonics without compromising environmental performance.
Offers exceptional waterproofing by exceeding the IPx8 standard for water immersion
Utilises a unique oleophobic membrane to repel oils, industrial fluids, and cleaning agents
Achieves IP6x dust-proof performance to protect against particles as small as 1–10 μm
Allows enhanced acoustic transmission while safeguarding device longevity and performance
Related links
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent, For Use With Enclosures and Cabinets
