W. L. Gore & Associates AVP434 Series Protective Vent, 6 mm Dia., For Use With Security Cameras

N

This image is representative of the product range

Subtotal (1 bag of 50 units)*

PHP13,899.53

(exc. VAT)

PHP15,567.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP13,899.53PHP277.991

*price indicative

RS Stock No.:
893-506
Mfr. Part No.:
AVP4343.06.0
Manufacturer:
W. L. Gore & Associates
Find similar products by selecting one or more attributes.
Select all

Brand

W. L. Gore & Associates

Product Type

Protective Vent

Series

AVP434

Diameter

6mm

Material

Expanded Polytetrafluoroethylene

Colour

Black

IP Rating

IP6X, IPX8

For Use With

Security Cameras

COO (Country of Origin):
CN
The Wl Gore & Associates protective vent designed for superior ingress protection and optimal acoustic performance, ensuring devices function effectively in demanding industrial environments.

Provides IPx8 waterproofing, tested to withstand submersion up to 2 metres for 30 minutes

Features an oleophobic membrane that repels oils and industrial fluids

Meets IP6x dust-proof standards, ensuring enhanced particle protection

Delivers a low insertion loss of less than 2.0 dB at 1kHz for superior sound quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy