W. L. Gore & Associates AVP434 Series Protective Vent, 8 mm Dia., For Use With Security Cameras
- RS Stock No.:
- 893-507
- Mfr. Part No.:
- AVP4344.08.0
- Manufacturer:
- W. L. Gore & Associates
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP15,070.52
(exc. VAT)
PHP16,878.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP15,070.52 | PHP301.41 |
*price indicative
- RS Stock No.:
- 893-507
- Mfr. Part No.:
- AVP4344.08.0
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | AVP434 | |
| Diameter | 8mm | |
| Material | Expanded Polytetrafluoroethylene | |
| Colour | Black | |
| IP Rating | IP6X, IPX8 | |
| For Use With | Security Cameras | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series AVP434 | ||
Diameter 8mm | ||
Material Expanded Polytetrafluoroethylene | ||
Colour Black | ||
IP Rating IP6X, IPX8 | ||
For Use With Security Cameras | ||
- COO (Country of Origin):
- CN
The Wl Gore & Associates Acoustic Vent is an Advanced venting solution designed for industrial applications, offering reliable acoustic protection while enabling efficient sound transmission even in harsh environments.
Provides superior ingress protection against water, dust, and other contaminants
Eliminates trade-offs between waterproofing and sound quality
Meets IPx8 standard, offering outstanding liquid protection
Oleophobic membrane repels common industrial fluids and oils
Qualified to IP6x dust-proof performance, enhancing durability
Related links
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent, For Use With Enclosures and Cabinets
