W. L. Gore & Associates AVP434 Series Protective Vent, 4 mm Dia., For Use With Security Cameras
- RS Stock No.:
- 893-504
- Mfr. Part No.:
- AVP4342.04.0
- Manufacturer:
- W. L. Gore & Associates
N
This image is representative of the product range
Subtotal (1 bag of 50 units)*
PHP12,436.59
(exc. VAT)
PHP13,928.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP12,436.59 | PHP248.732 |
*price indicative
- RS Stock No.:
- 893-504
- Mfr. Part No.:
- AVP4342.04.0
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | AVP434 | |
| Diameter | 4mm | |
| Material | Expanded Polytetrafluoroethylene | |
| Colour | Black | |
| IP Rating | IP6X, IPX8 | |
| For Use With | Security Cameras | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series AVP434 | ||
Diameter 4mm | ||
Material Expanded Polytetrafluoroethylene | ||
Colour Black | ||
IP Rating IP6X, IPX8 | ||
For Use With Security Cameras | ||
- COO (Country of Origin):
- CN
The Wl Gore & Associates vent designed for superior environmental protection while delivering enhanced acoustic performance, ensuring reliability in diverse industrial applications. Its Advanced membrane structure maintains sound quality without compromising on ingress resistance.
IPx4 water protection rating offers reliable safeguards against moisture ingress
Oleophobic membrane repels oils and industrial fluids, enhancing device longevity
Dust protection meets IP6x standards, allowing for excellent performance even in challenging environments
Insertion loss at 1kHz is less than 2.0 dB, ensuring clear sound transmission
Related links
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent 12.5mm W, For Use With Enclosures and Cabinets
- W. L. Gore & Associates VE9 Series Protective Vent, For Use With Enclosures and Cabinets
