W. L. Gore & Associates PMF30 Series RAL 7035 M12 Protective Vent, 11.95 mm H, 11.95 mm D, 18.2mm W, For Use With
- RS Stock No.:
- 893-502
- Mfr. Part No.:
- PMF300671
- Manufacturer:
- W. L. Gore & Associates
N
Subtotal (1 unit)*
PHP1,076.64
(exc. VAT)
PHP1,205.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,076.64 |
*price indicative
- RS Stock No.:
- 893-502
- Mfr. Part No.:
- PMF300671
- Manufacturer:
- W. L. Gore & Associates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | W. L. Gore & Associates | |
| Product Type | Protective Vent | |
| Series | PMF30 | |
| Thread Size | M12 | |
| Width | 18.2mm | |
| Height | 11.95mm | |
| Length | 18.2mm | |
| Depth | 11.95mm | |
| Material | Polyamide, Polyester | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP68 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand W. L. Gore & Associates | ||
Product Type Protective Vent | ||
Series PMF30 | ||
Thread Size M12 | ||
Width 18.2mm | ||
Height 11.95mm | ||
Length 18.2mm | ||
Depth 11.95mm | ||
Material Polyamide, Polyester | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP68 | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wl Gore & Associates Protective Vent is a high-performance screw-in vent designed to effectively equalise pressure, reduce condensation, and keep out contaminants in sealed enclosures, thus enhancing the reliability of outdoor electronic devices.
Engineered for oleophobic protection against contaminants
Robust construction ensures the vent remains securely in place
Designed for high airflow at 7600 ml/min (dp = 70 mbar)
Manufactured from Durable polyamide for chemical and UV resistance
Excellent quality control with 100% traceability on all vents
Related links
- W. L. Gore & Associates PMF30 Series RAL 9011 M12 Protective Vent 11.95 mm D For Use With
- W. L. Gore & Associates Screw-In Series Series RAL 7035 M12 x 1.5 Protective Vent 18.2 mm H
- W. L. Gore & Associates Screw-In Series Series RAL 9011 M12 x 1.5 Protective Vent 18.2 mm H
- W. L. Gore & Associates VE7 Series Protective Vent For Use With Enclosures and Cabinets
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
- W. L. Gore & Associates AVP434 Series Protective Vent For Use With Security Cameras
