Siemens 8PQ2010 Series Ventilated Cover, 100 mm H, 10 mm D, 600mm W, For Use With Cabinet
- RS Stock No.:
- 621-560
- Mfr. Part No.:
- 8PQ2010-6BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,499.03
(exc. VAT)
PHP6,158.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,499.03 |
*price indicative
- RS Stock No.:
- 621-560
- Mfr. Part No.:
- 8PQ2010-6BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Ventilated Cover | |
| Series | 8PQ2010 | |
| Width | 600mm | |
| Height | 100mm | |
| Depth | 10mm | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ventilated Cover | ||
Series 8PQ2010 | ||
Width 600mm | ||
Height 100mm | ||
Depth 10mm | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover ventilated is expertly designed for optimal performance in cabinet installations. This product ensures efficient heat dissipation while maintaining structural integrity, making it ideal for a range of applications in various environments. Crafted with high quality sheet steel and treated with a powder coated finish, this cover not only stands up to the rigours of industrial usage but also enhances aesthetic appeal. With its compact dimensions of 100 mm in height and 600 mm in width, it fits seamlessly into existing setups. This efficient solution not only meets but exceeds, industry standards, providing users with peace of mind in reliability and endurance. The ventilation features are specifically tailored to adapt to demanding operational environments, ensuring that electrical components are protected while still receiving adequate airflow.
Ventilation design promotes efficient thermal management
Robust sheet steel construction ensures durability
Powder coated finish provides additional corrosion resistance
Compact size facilitates easy installation in standard cabinets
Meets industry standards and regulatory approvals for quality assurance
Fosters enhanced performance for essential electronic components
Environmentally friendly design with eco conscious certifications
Related links
- Siemens 8PQ2010 Series Ventilated Cover 10 mm D For Use With Cabinet
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 100 mm x 10 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 100 mm x 10 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 400mm
- Siemens 8PQ2010 Series Sheet Steel Cover for Use with Cabinet 100 mm x 25 mm x 800mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
