Siemens 8MF1 Series Steel, 2 m H, 400mm W, 400 mm D, 400 mm L, for Use with Sivacon
- RS Stock No.:
- 626-783
- Mfr. Part No.:
- 8MF1040-2UW70-3C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP17,711.15
(exc. VAT)
PHP19,836.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,711.15 |
*price indicative
- RS Stock No.:
- 626-783
- Mfr. Part No.:
- 8MF1040-2UW70-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2m | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2m | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens partition is engineered for efficient side-by-side housing solutions within enclosures. It combines robust construction with sleek design, featuring a height of 2000 mm and a depth of 400 mm, making it suitable for various industrial applications. The surface is zinc-plated, ensuring durability and resistance to corrosion. Designed specifically for enclosures in a row, this product facilitates optimal organisation and accessibility, while its mechanical design is built from high-quality steel for added strength and longevity. The absence of EMC version means it is tailored for environments where electromagnetic compatibility is not an issue. With its thoughtful design and meticulous engineering, the SIVACON partition stands out as a dependable choice in modern industry.
Designed for effective partitioning in side-by-side installations
Constructed from high-quality steel for exceptional durability
Zinc-plated surface offers enhanced corrosion resistance
Optimally sized at 2000 mm high and 400 mm deep for versatile applications
Specifically tailored for usage in enclosures arranged in rows
Provides a clean and organised space for components
Supports industrial standards for mechanical design and safety
Related links
- Siemens 8MF1 Series Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 800mm W 2 m L, for Use with Sivacon
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8MF1 Series Steel 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
