Siemens 8MF1 Series Light Grey Steel Side, 2.2 m H, 400mm W, 400 mm D, 2.2 m L, for Use with Sivacon
- RS Stock No.:
- 622-601
- Mfr. Part No.:
- 8MF1240-2UW70-3C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP18,859.09
(exc. VAT)
PHP21,122.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,859.09 |
*price indicative
- RS Stock No.:
- 622-601
- Mfr. Part No.:
- 8MF1240-2UW70-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | 8MF1 | |
| Width | 400mm | |
| Height | 2.2m | |
| Depth | 400mm | |
| Length | 2.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series 8MF1 | ||
Width 400mm | ||
Height 2.2m | ||
Depth 400mm | ||
Length 2.2m | ||
Material Steel | ||
Colour Light Grey | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Partition designed to provide efficient separation and organization within side-by-side enclosures. Tailored for applications requiring precise spatial configuration, it boasts a robust zinc-plated finish which not only enhances its aesthetic appeal but also offers excellent corrosion resistance. With a height of 2200 mm and a depth of 400 mm, this model is engineered to fit seamlessly into your existing setups without compromising on structural integrity. Suitable for a range of environments, it presents a balanced approach between functionality and reliability, making it an optimal choice for modern industrial requirements.
Constructed from durable steel for enhanced longevity
Zinc plated surface ensures superior protection against rust
Designed specifically for enclosures in a row configuration
Compact dimensions facilitate space saving designs
Lightweight yet sturdy
Offers a clean installation with minimal cable entry disruptions
Excludes unnecessary locking mechanisms for simplified access
Related links
- Siemens 8MF1 Series Steel 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 1m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 800mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel Enclosure Frame 400mm W 2.2 m L For Use With Standard Empty Enclosure
