Siemens 8MF1 Series Light Grey Steel, 2.2 m H, 1m W, 1 m D, 2.2 m L, for Use with Sivacon
- RS Stock No.:
- 622-417
- Mfr. Part No.:
- 8MF1200-2UW70-3C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,698.62
(exc. VAT)
PHP32,142.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,698.62 |
*price indicative
- RS Stock No.:
- 622-417
- Mfr. Part No.:
- 8MF1200-2UW70-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2.2m | |
| Depth | 1m | |
| Length | 2.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 1m | ||
Height 2.2m | ||
Depth 1m | ||
Length 2.2m | ||
Material Steel | ||
Colour Light Grey | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens Partition designed for side-by-side housing, with a height of 2200 mm and a depth of 1000 mm. This robust product is particularly suited for enclosures in a row, effectively facilitating maximum space utilisation. Made from durable steel and finished with a zinc plating, it not only enhances the aesthetic appeal but also provides resistance against environmental wear and tear. The innovative design ensures compliance with EMC standards, making it a reliable choice for various applications. Additionally, the absence of cable entry and lock feature simplifies installation and maintenance, embodying efficiency without compromising on quality. The commitment to excellence is evident, as this partition is sure to meet diverse industry needs while ensuring long-lasting performance.
Heightened design enables versatile installation within industrial settings
Zinc plating enhances durability and protects against corrosion
Optimised for side by side housing applications for effective organisation
Constructed from high quality steel for increased strength
Engineered to comply with EMC standards for minimal electromagnetic interference
No cable entry simplifies setup and reduces clutter during installation
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty
- Siemens 8MF1 Series Light Grey Steel 800mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel Enclosure Frame 1m W 2.2 m L For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
