Siemens 8MF1 Series Steel, 2 m H, 1m W, 1 m D, 1 m L, for Use with Sivacon
- RS Stock No.:
- 626-625
- Mfr. Part No.:
- 8MF1000-2UW70-3C
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP27,222.67
(exc. VAT)
PHP30,489.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,222.67 |
*price indicative
- RS Stock No.:
- 626-625
- Mfr. Part No.:
- 8MF1000-2UW70-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens partition designed specifically for side-by-side housing applications, providing a robust solution for creating compartmentalised environments. Ideal for installations requiring durable and reliable separation, it features a sleek zinc-plated surface that not only enhances its aesthetic appeal but also offers superior protection against corrosion. Standing at 2000 mm high and 1000 mm deep, this product exemplifies practical mechanical design while ensuring compliance with industrial standards. Whether used in commercial or industrial settings, its steel construction guarantees stability and endurance, ensuring lasting performance for any application requiring partitioning.
Designed to enhance organisation within enclosures in a row
Zinc-plated surface for extended durability in challenging environments
Sturdy construction provides reliable partitioning solutions
Height and depth specifications cater to diverse installation needs
No inherent EMC version ensures straightforward integration
Simplicity of design allows for seamless incorporation into existing setups
Related links
- Siemens 8MF1 Series Light Grey Steel 1m W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel 400mm W 400 mm L, for Use with Sivacon
- Siemens 8MF1 Series Steel 600mm W 600 mm L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel 800mm W 2 m L, for Use with Sivacon
- Siemens 8MF1 Series Light Grey Steel Side 400mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel 600mm W 2.2 m L, for Use with Sivacon
- Siemens 8MF1 Series Steel Support Frame 1m W, 1 m D For Use With Standard Empty Enclosure
