Siemens 8PQ2420 Series Sheet Steel Rear, 2 m H, 850mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-732
- Mfr. Part No.:
- 8PQ2420-0BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP28,070.52
(exc. VAT)
PHP31,438.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,070.52 |
*price indicative
- RS Stock No.:
- 621-732
- Mfr. Part No.:
- 8PQ2420-0BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 850mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 850mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel seamlessly integrates advanced engineering with functional style. This robust panel boasts a depth of just 25 mm, making it an ideal choice for space constrained environments. Crafted from high quality sheet steel and finished with a corrosion resistant zinc plating, it promises durability and longevity. With a height of 2000 mm and a width of 850 mm, this panel not only meets essential protection class requirements but also contributes to an aesthetically pleasing environment. Its IP40 rating ensures that internal equipment remains safeguarded from dust ingress, providing peace of mind for demanding applications. This product is backed by comprehensive certifications, ensuring compliance with all necessary safety standards and adding an extra layer of reliability. Designed with practicality in mind, it simplifies installation while offering efficient cable management solutions.
Constructed from premium sheet steel for enhanced durability
Zinc plated surface ensures resistance to corrosion
Designed to fit in tight spaces without compromising functionality
Offers an attractive appearance aligned with modern design trends
IP40 rating safeguards against dust ingress enhancing equipment protection
Complies with various certifications for reliability and safety
Facilitates straightforward installation and efficient cable management
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
