Siemens 8PQ2420 Series Sheet Steel Rear, 2 m H, 350mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-290
- Mfr. Part No.:
- 8PQ2420-0BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP16,556.11
(exc. VAT)
PHP18,542.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,556.11 |
*price indicative
- RS Stock No.:
- 621-290
- Mfr. Part No.:
- 8PQ2420-0BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | 8PQ2420 | |
| Width | 350mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series 8PQ2420 | ||
Width 350mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel model designed for seamless integration in various industrial settings, offers a robust IP40 protection class, ensuring reliability in challenging environments. Measuring 2,000 mm in height and featuring a sleek design with a zinc plated surface, this product not only enhances durability but also aesthetic appeal. It is tailored to meet the demands of the ALPHA design with a focus on superior performance. The unique blend of sheet steel material guarantees long lasting use, while the meticulous design eliminates unnecessary components, streamlining the installation process. This product stands as a testament to quality and efficiency, embodying the principles of modern engineering.
Crafted from high quality sheet steel for enhanced durability
Offers a sleek zinc plated finish that resists corrosion
Designed with a compact depth to optimise space usage
Equipped with an IP40 protection class for reliable operation
Ideal for applications requiring a robust rear panel solution
Supports efficient cable management with minimal design complexity
Complies with general product approval standards ensuring industry reliability
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
