Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear, 2 m H, 850mm W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-291
- Mfr. Part No.:
- 8PQ2420-0BA04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP33,511.47
(exc. VAT)
PHP37,532.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,511.47 |
*price indicative
- RS Stock No.:
- 621-291
- Mfr. Part No.:
- 8PQ2420-0BA04
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | 8PQ2420 | |
| Width | 850mm | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series 8PQ2420 | ||
Width 850mm | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel is an exceptional component designed for the SIVACON S4 series, catering to modern industrial needs. With a robust construction featuring powder coated sheet steel, it ensures longevity and durability in various environments. Measuring 850 mm in width and 2,000 mm in height, this model combines functionality with a sleek aesthetic. Its IP55 protection class guarantees resilience against dust and water ingress, making it ideal for demanding applications. The EMC version ensures compatibility in environments with electromagnetic interference, while its various approval certifications affirm its reliability. The thoughtful design includes features that allow easy integration with existing systems, maintaining an efficient workflow. With its various links to additional resources, this product not only meets industry standards but is also poised to support seamless operations across diverse sectors.
Designed specifically for the SIVACON S4 series
Constructed from durable powder coated sheet steel
Offers excellent protection against dust and water with an IP55 rating
Height of 2000 mm and width of 850 mm provide ample functionality
EMC version supports operations in electromagnetically sensitive environments
Compatibility with existing systems for streamlined integration
Includes links to extensive resources for easy access to additional information
Various certifications assuring quality and compliance with industry standards
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
