Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear, 2 m H, 1.2m W, 25 mm D, 25 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-601
- Mfr. Part No.:
- 8PQ2420-2BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP51,108.57
(exc. VAT)
PHP57,241.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP51,108.57 |
*price indicative
- RS Stock No.:
- 621-601
- Mfr. Part No.:
- 8PQ2420-2BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | 8PQ2420 | |
| Width | 1.2m | |
| Height | 2m | |
| Depth | 25mm | |
| Length | 25mm | |
| Material | Sheet Steel | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series 8PQ2420 | ||
Width 1.2m | ||
Height 2m | ||
Depth 25mm | ||
Length 25mm | ||
Material Sheet Steel | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Rear Panel designed for the Siemens SIVACON S4 series exemplifies durability and efficiency in electrical installations. Engineered with a robust sheet steel construction and a sleek powdered surface, this product ensures longevity while maintaining a professional appearance. With an IP55 protection class, it offers enhanced resistance against dust and water, making it ideal for demanding environments. The panels dimensions have been optimally designed for ease of integration, and it features a net weight that suggests stability without compromising on manoeuvrability. With thorough environmental confirmations, this product not only meets but exceeds contemporary standards for safety and reliability in electrical applications.
Engineered for efficient electrical distribution in commercial settings
Robust construction ensures longevity and resilience in various environments
IP55 rated design provides superior protection against dust and water ingress
Sleek powdered finish enhances aesthetic appeal while reducing maintenance
Optimised dimensions facilitate seamless integration into electrical systems
Environmental confirmations highlight commitment to sustainable practices
Lightweight design ensures easier handling and installation
Related links
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 600mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 850mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 400mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 800mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 350mm W 25 mm L, for Use with SIVACON S4
- Siemens 8PQ2420 Series Sheet Steel Rear 1m W 25 mm L, for Use with SIVACON S4
