Siemens 8PQ2420 Series Sheet Steel Rear, 2 m H, 600mm W, 25 mm D, 25 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

PHP22,538.30

(exc. VAT)

PHP25,242.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,538.30

*price indicative

RS Stock No.:
621-292
Mfr. Part No.:
8PQ2420-6BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Panel

Panel Type

Rear

Series

8PQ2420

Width

600mm

Height

2m

Depth

25mm

Length

25mm

Material

Sheet Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Rear Panel for the Siemens SIVACON S4 series designed to meet rigorous industrial requirements, combining functionality with robust construction. Perfect for use in environments where protection against dust and moisture is vital, this panel is rated IP40, ensuring reliable performance. With its zinc plated surface, it not only enhances durability but also provides a sleek finish that integrates seamlessly with your existing setups. Tailored for efficiency, this product showcases meticulous engineering that prioritises both safety and accessibility, making it an essential addition to any industrial application. Its compact dimensions and lightweight design make installation a breeze, while also facilitating maintenance and upgrades when required. Overall, this rear panel embodies siemens commitment to quality and innovation in electrical engineering.

Designed for ease of use with a lightweight structure

Zinc plated surface enhances corrosion resistance

Compact dimensions facilitate convenient installation and maintenance

IP40 rating offers protection against dust ingress

Manufactured to meet industry standards for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy