Siemens 8PQ2300 Series Sheet Steel, 2 mm H, 350mm W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-627
- Mfr. Part No.:
- 8PQ2300-8BA03
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP9,520.04
(exc. VAT)
PHP10,662.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,520.04 |
*price indicative
- RS Stock No.:
- 621-627
- Mfr. Part No.:
- 8PQ2300-8BA03
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Sheet Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Sheet Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate integrates advanced design with robust protection, making it a reliable choice for various applications. Crafted with a focus on quality, this plate offers an IP40 rating, ensuring effective protection against solid objects and limited moisture ingress. With its thoughtful design and zinc plated surface, this model is not only functional but also capable of standing up to environmental conditions. The lightweight construction, complemented by its practical dimensions, allows for easy handling and installation. Ideal for diverse settings, this plate guarantees a seamless blend of functionality and durability, promising a long service life.
Features a ventilated design for enhanced airflow
Constructed from sheet steel for sturdy performance
Offers a height of 1.5 mm making it versatile for multiple uses
Boasts miscellaneous colour complementing various aesthetics
Designed specifically for indoor use which ensuring safety and efficiency
Lightweight at only 1 kg facilitating effortless installation
Provides environmental confirmation for sustainability considerations
Compatible with further technical support and specifications available online
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
