Siemens 8PQ2304 Series Sheet Steel, 2 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-586
- Mfr. Part No.:
- 8PQ2304-4BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,264.84
(exc. VAT)
PHP5,896.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,264.84 |
*price indicative
- RS Stock No.:
- 621-586
- Mfr. Part No.:
- 8PQ2304-4BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2304 | |
| Width | 400mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Sheet Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2304 | ||
Width 400mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Sheet Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate combines robust engineering with effective design, tailored for diverse applications requiring dependable protection. The product boasts an IP55 rating, ensuring a high level of safeguarding against dust and water ingress, making it suitable for various environments. Crafted from durable sheet steel and featuring a zinc plated surface, this bottom plate not only provides structural integrity but also enhances aesthetic appeal. Weighing in at a lightweight 2 kg, it is manageable yet remains sturdy under various operational conditions. The unventilated design prevents dust accumulation while ensuring environmental reliability, making this plate an ideal choice for industrial settings where efficiency and safety are paramount.
IP55 rating ensures effective protection against dust and water
Constructed from resilient sheet steel for long lasting performance
Zinc plated surface offers additional corrosion resistance
Lightweight design enhances ease of installation and handling
Unventilated design helps maintain a clean and secure environment
Suitable for non outdoor applications while meeting strict safety standards
Complies with recognised industry certifications for quality assurance
Related links
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2304 Series Sheet Steel 400mm W 800 mm L, for Use with SIVACON S4
