Siemens 8PQ2306 Series Steel, 2 mm H, 600mm W, 400 mm D, 400 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

PHP6,256.95

(exc. VAT)

PHP7,007.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,256.95

*price indicative

RS Stock No.:
621-280
Mfr. Part No.:
8PQ2306-4BA02
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2306

Width

600mm

Height

2mm

Depth

400mm

Length

400mm

Material

Steel

IP Rating

IP40

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens Top Plate is an essential component in the range of SIVACON S4 products, offering reliable performance and protection. Designed for robustness, this roof plate boasts IP40 ventilation, making it suitable for a variety of installation environments. Its sleek zinc plated surface not only enhances durability but also ensures a visually appealing finish. With a compact silhouette of 600 mm in width and 400 mm in depth, this product efficiently combines functionality with elegance. Weighing in at just 3 kg, its lightweight nature simplifies installation while maintaining solid structural integrity. This product is particularly adept for internal applications, where efficient ventilation is a necessity. Suitable for professionals seeking quality, it meets various regulatory approvals, ensuring compliance and confidence in use.

Robust design ensures longevity and reliability

Lightweight construction facilitates easy handling and installation

Zinc plated surface offers enhanced protection against corrosion

IP40 rating provides effective safeguarding against dust ingress

Ventilation integrated design promotes optimal airflow

Stylish appearance adds aesthetic appeal to installations

Compact dimensions enable versatile application in various setups

Approved for compliance providing peace of mind in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy