Schneider Electric PanelSeT Series Locking Latch For Use With PanelSeT S3D
- RS Stock No.:
- 759-777
- Mfr. Part No.:
- NSYS3DTL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP26,365.15
(exc. VAT)
PHP29,528.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,365.15 |
*price indicative
- RS Stock No.:
- 759-777
- Mfr. Part No.:
- NSYS3DTL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking Latch | |
| Series | PanelSeT | |
| Material | Steel | |
| Colour | Grey RAL 7035 | |
| For Use With | PanelSeT S3D | |
| Quantity | 5Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking Latch | ||
Series PanelSeT | ||
Material Steel | ||
Colour Grey RAL 7035 | ||
For Use With PanelSeT S3D | ||
Quantity 5Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric Tap and latch set designed for universal application. This product ensures secure cabinet installation, Ideal for diverse environments requiring reliable accessibility and safety.
Includes 5 locks and 5 adapters for complete functionality
Compatible with the PanelSeT S3D cabinet range
Lightweight design with a net weight of just 0.066 kg
Packaging is eco-friendly with recycled cardboard
Comes with an 18-month warranty for assurance
Related links
- Schneider Electric PanelSeT Series Locking Accessory
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLS Enclosures
- Schneider Electric PanelSeT Series Locking Accessory for Use with Spacial CRN Enclosures 6 mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Accessoires Series Locking Accessory
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
