Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
- RS Stock No.:
- 781-762
- Mfr. Part No.:
- NSYBCPL
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP4,430.39
(exc. VAT)
PHP4,962.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,430.39 |
*price indicative
- RS Stock No.:
- 781-762
- Mfr. Part No.:
- NSYBCPL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Padlocking Device | |
| Accessory Type | Locking Accessory | |
| For Use With | PanelSeT PLM | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Padlocking Device | ||
Accessory Type Locking Accessory | ||
For Use With PanelSeT PLM | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Padlock device is an accessory designed for large rectangular escutcheon of plm 108 and pl enclosures. it provides secure locking capability, ensuring safety and controlled access to electrical panels. built with Durable materials, it offers reliability, ease of use, and long-term performance in industrial and commercial environments.
Provides Durable construction for extended service life
Ensures easy installation and user-friendly operation
Delivers reliable performance in electrical applications
Maintains robust design for industrial environments
Supplies controlled access to enclosure systems
Related links
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLS Enclosures
- Schneider Electric PanelSeT Series Locking Accessory
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with Spacial CRN Enclosures 6 mm
- Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
- Schneider Electric PanelSeT Accessoires Series Locking Accessory
