Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
- RS Stock No.:
- 759-334
- Mfr. Part No.:
- NSYDLLSDF
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP7,221.95
(exc. VAT)
PHP8,088.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,221.95 |
*price indicative
- RS Stock No.:
- 759-334
- Mfr. Part No.:
- NSYDLLSDF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Lock | |
| For Use With | PanelSeT SD | |
| Material | Plastic | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Lock | ||
For Use With PanelSeT SD | ||
Material Plastic | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric lock mechanism provides reliable security for desk lids and console covers, is designed for robust and multi-purpose applications within the PanelSeT range.
SD lock equipped with a double-bar 3mm insert for enhanced durability
Directly mounts on covers to optimise installation convenience
Composed of a plastic escutcheon and a 3mm double bar lock for reliable operation
Packaged as a single unit with a weight of 340g for easy handling
Offers an 18-month warranty for assured quality and peace of mind
Related links
- Schneider Electric PanelSeT Series Plastic Locking Screw for Use with PLS Box
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Series Locking Accessory
- Schneider Electric PanelSeT Series Plastic Hinge for Use with NSYPLM43 to 86
- Schneider Electric PanelSeT Series Plastic Screw for Use with Thalassa TBP 20 mm
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
- Schneider Electric PanelSeT Series Plastic Rod Guide for Use with PLA Enclosure
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLS Enclosures
