Schneider Electric PanelSeT Series Locking Accessory for Use with SF, SD, SM And PLA Enclosures 30 mm x 800 m x 80mm
- RS Stock No.:
- 458-824
- Mfr. Part No.:
- NSYIN2452E1
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP4,821.66
(exc. VAT)
PHP5,400.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,821.66 |
*price indicative
- RS Stock No.:
- 458-824
- Mfr. Part No.:
- NSYIN2452E1
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Locking Accessory | |
| Product Type | Key Lock | |
| Length | 800m | |
| For Use With | SF, SD, SM And PLA Enclosures | |
| Width | 80mm | |
| Height | 30mm | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Locking Accessory | ||
Product Type Key Lock | ||
Length 800m | ||
For Use With SF, SD, SM And PLA Enclosures | ||
Width 80mm | ||
Height 30mm | ||
Series PanelSeT | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Schneider Electric Cylindrical barrel is a locking accessory used in various multi-purpose applications. It serves as a secure locking mechanism within enclosures or panels, ensuring controlled access. Designed for easy integration into standard locking systems.
Locking accessory
Related links
- Schneider Electric PanelSeT Series Locking Accessory
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLM
- Schneider Electric PanelSeT Series Locking Accessory for Use with PanelSeT PLS Enclosures
- Schneider Electric PanelSeT Series Locking Accessory for Use with Spacial CRN Enclosures 6 mm
- Schneider Electric PanelSeT Accessoires Series Locking Accessory
- Schneider Electric PanelSeT Series Plastic Locking Accessory for Use with PanelSeT SD
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
