Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 2 m
- RS Stock No.:
- 778-362
- Mfr. Part No.:
- NSYLCK20SF
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP25,358.81
(exc. VAT)
PHP28,401.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,358.81 |
*price indicative
- RS Stock No.:
- 778-362
- Mfr. Part No.:
- NSYLCK20SF
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Accessory Type | Locking Accessory | |
| For Use With | PanelSeT SM | |
| Material | Zinc Plated Steel | |
| Height | 2m | |
| Mounting plate type | Direct | |
| Series | PanelSeT | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Accessory Type Locking Accessory | ||
For Use With PanelSeT SM | ||
Material Zinc Plated Steel | ||
Height 2m | ||
Mounting plate type Direct | ||
Series PanelSeT | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- ES
The Schneider Electric Locking system is designed for multi-purpose use, providing a reliable solution for securing single door enclosures. With its robust construction, it features a locking bar MADE of zinc plated steel, ensuring durability and effectiveness in safeguarding your assets. The system is compatible with the PanelSeT SM and SF ranges, allowing for seamless integration into existing setups. This direct mounting accessory simplifies the installation process, making it an Ideal choice for professionals seeking a trustworthy locking mechanism. However, its important to note that the product does not require specific recycling operations at its end of life, aligning with sustainable practices while being user-friendly.
Designed for direct mounting on doors, enhancing security effortlessly
Composed of a single locking bar, providing simplicity without compromising safety
Constructed of zinc plated steel for long-lasting reliability and resilience
Compatible with PanelSeT SM and SF ranges for versatile application
Packaged conveniently as a single unit for ease of handling and installation
Robust packaging ensures product safety during transportation
Related links
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM 1.2 m
- Schneider Electric PanelSeT Series Zinc Plated Steel Locking Accessory for Use with PanelSeT SM
- Schneider Electric PanelSeT Pièces détachées Series Zinc Plated Steel Locking Accessory
- Schneider Electric PanelSeT SM Series Sheet Steel 2-Door Floor Standing Enclosure IP55 500 mm, 1 m 2 m
- Schneider Electric PanelSeT Series Steel Coupling Kit for Use with Spacial SF/SM 2 m x 1.2m
- Schneider Electric PanelSeT Series Zinc Plated Dichromated Steel Polyamide 6, Brass Canopy for Use with
- Schneider Electric PanelSeT Series Locking Accessory for Use with SF SM And PLA Enclosures 30 mm x 800 m x 80mm
- Schneider Electric PanelSeT Series Zinc Coated Steel Wall Fixing Support for Use with Thalassa PHD 150 mm x 500mm
