RS PRO Enclosure Heater, 240V ac, 50W Output 125mm x 50 mm
- RS Stock No.:
- 710-473
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP10,243.84
(exc. VAT)
PHP11,473.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,243.84 |
*price indicative
- RS Stock No.:
- 710-473
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Enclosure Heater | |
| Output Power | 50W | |
| Supply Voltage | 240V ac | |
| Mount Type | Mount Plate | |
| Depth | 50mm | |
| Width | 125mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Enclosure Heater | ||
Output Power 50W | ||
Supply Voltage 240V ac | ||
Mount Type Mount Plate | ||
Depth 50mm | ||
Width 125mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- GB
RS PRO 50W Enclosure Heater, 240V AC
The RS PRO 50W Enclosure Heater is designed to maintain optimal temperatures within electrical enclosures, preventing condensation and ensuring reliable operation of sensitive components. Ideal for use in environments where temperature control is critical, this heater offers efficient performance with a Compact design.
Features and Benefits
Output Power: 50W for effective heating in Compact spaces
Supply Voltage: 240V AC for compatibility with standard electrical systems
Maximum Operating Temperature: 200°C to handle high-temperature environments
Mount Type: Mount Plate for easy installation and secure placement
Standards Approvals: CE and UKCA certified for compliance with safety regulations
Supply Voltage: 240V AC for compatibility with standard electrical systems
Maximum Operating Temperature: 200°C to handle high-temperature environments
Mount Type: Mount Plate for easy installation and secure placement
Standards Approvals: CE and UKCA certified for compliance with safety regulations
Applications
Electrical enclosures
Control panels
Telecommunications equipment
Control panels
Telecommunications equipment
Additional Information
Depth: 50 mm
Width: 125 mm
Ensures protection against condensation and temperature fluctuations
Width: 125 mm
Ensures protection against condensation and temperature fluctuations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 50W Output 125mm x 50 mm
- RS PRO Enclosure Heater 25W Output 125mm x 50 mm
- Schneider Electric Enclosure Heater 50W Output, 50W Input 320mm x 1.6 mm
- RS PRO Enclosure Heater 100W Output 250mm x 50 mm
- RS PRO Enclosure Heater 200W Output 250mm x 100 mm
- RS PRO Enclosure Heater 200 W Rectangle, 100 mm 250mm
- Finder 110V ac 50W Output, 50W Input 41mm x 41 mm
