Compare Product Details |
|---|
Stocked by manufacturer
Subtotal (1 unit) PHP12,252.60(exc. VAT) PHP12,252.60/unit | ABB | - | Single Door | Enclosure Door | SR/SRN | - | 800mm | 600mm | - | 800mm | Steel | Light Grey | Black RAL 7035 | - | Enclosure | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) PHP9,747.15(exc. VAT) PHP9,747.15/unit | ABB | - | Single Door | Enclosure Door | SR/SRN | - | 600mm | 400mm | - | 400mm | Steel | Light Grey | Black RAL 7035 | - | Enclosure | - | - | - | - |
Stocked by manufacturer ABB SR/SRN Series Steel Black RAL 7035 Single Door, 800 mm H, 1.2m W, 1.2 m L for Use with Enclosure
Subtotal (1 unit) PHP44,037.93(exc. VAT) PHP44,037.93/unit | ABB | - | Single Door | Enclosure Door | SR/SRN | - | 1.2m | 800mm | - | 1.2m | Steel | Light Grey | Black RAL 7035 | - | Enclosure | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) PHP27,369.78(exc. VAT) PHP27,369.78/unit | Schneider Electric | - | Single Door | Enclosure Door | PanelSeT Accessoires | Yes | 800mm | 800mm | - | 800mm | Steel | - | RAL 7035 | - | Spacial SFM | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) PHP15,595.91(exc. VAT) PHP15,595.91/unit | ABB | - | Single Door | Enclosure Door | SR/SRN | - | 500mm | 400mm | - | 500mm | Steel | Light Grey | Black RAL 7035 | - | Enclosure | - | - | - | - |
Stocked by manufacturer RS Better World
Subtotal (1 unit) PHP72,279.14(exc. VAT) PHP72,279.14/unit | Schneider Electric | - | Single Door | Enclosure Door | PanelSeT Accessoires | Yes | 800mm | 1.8m | - | 1.8m | Steel | - | RAL 7035 | - | Spacial SF/SM | Designed for Disassembly | Yes | - | - |
Stocked by manufacturer RS Better World
Subtotal (1 unit) PHP39,429.05(exc. VAT) PHP39,429.05/unit | Schneider Electric | - | Single Door | Enclosure Door | PanelSeT Accessoires | Yes | 800mm | 1.6m | - | 1.6m | Steel | - | RAL 7035 | - | Enclosure | Designed for Disassembly | Yes | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP39,254.23(exc. VAT) PHP39,254.23/box | ABB | - | Single Door | Enclosure Door | - | - | 864mm | 864mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Unavailable
Subtotal (1 unit) PHP30,080.11(exc. VAT) PHP30,080.11/unit | Schneider Electric | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP103,696.27(exc. VAT) PHP103,696.27/box | ABB | - | Single Door | Enclosure Door | - | - | 677mm | 677mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP104,679.94(exc. VAT) PHP104,679.94/box | ABB | - | Single Door | Enclosure Door | - | - | 589.5mm | 589.5mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP98,510.05(exc. VAT) PHP98,510.05/box | ABB | - | Single Door | Enclosure Door | - | - | 677mm | 677mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 unit) PHP2,421.27(exc. VAT) PHP2,421.27/unit | Eaton | - | Single Door | Enclosure Door | - | Yes | 246mm | 246mm | 45mm | 45mm | - | - | - | IP65 | Distribution Boards | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP34,365.24(exc. VAT) PHP34,365.24/box | ABB | - | Single Door | Enclosure Door | - | - | 864mm | 864mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP85,615.65(exc. VAT) PHP85,615.65/box | ABB | - | Single Door | Enclosure Door | - | - | 552mm | 552mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Unavailable
Subtotal (1 unit) PHP19,683.38(exc. VAT) PHP19,683.38/unit | Schneider Electric | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP85,954.11(exc. VAT) PHP85,954.11/box | ABB | - | Single Door | Enclosure Door | - | - | 589.5mm | 589.5mm | - | 15mm | - | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP88,830.63(exc. VAT) PHP88,830.63/box | ABB | - | Single Door | Enclosure Door | - | - | 552mm | 552mm | - | 15mm | - | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP91,377.72(exc. VAT) PHP91,377.72/box | ABB | - | Single Door | Enclosure Door | - | - | 552mm | 552mm | - | 15mm | - | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |
Stocked by manufacturer
Subtotal (1 box of 1 unit) PHP37,269.44(exc. VAT) PHP37,269.44/box | ABB | - | Single Door | Enclosure Door | - | - | 864mm | 864mm | - | 15mm | Steel | - | RAL 7035 | - | Cabinets TriLine | - | - | - | - |