Schneider Electric NSY Series Lockable Stainless Steel Plain, 1.2 m H, 800mm W, 1.2 m L for Use with Enclosure
- RS Stock No.:
- 759-727
- Mfr. Part No.:
- NSYDS3X128
- Manufacturer:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
PHP235,406.47
(exc. VAT)
PHP263,655.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP235,406.47 |
*price indicative
- RS Stock No.:
- 759-727
- Mfr. Part No.:
- NSYDS3X128
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Door | |
| Door Type | Plain | |
| Series | NSY | |
| Lockable | Yes | |
| Width | 800mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| Material | Stainless Steel | |
| Colour | Grey | |
| For Use With | Enclosure | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Door | ||
Door Type Plain | ||
Series NSY | ||
Lockable Yes | ||
Width 800mm | ||
Height 1.2m | ||
Length 1.2m | ||
Material Stainless Steel | ||
Colour Grey | ||
For Use With Enclosure | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- BG
The Schneider Electric stainless steel door designed for universal application, ensuring durability and security in a wide range of environments.
Constructed from high-grade 304L stainless steel for enhanced longevity
Reversible door opening with a 120° swing, accommodating various spatial requirements
Features a dual-bar lock system with two locking points for added security
Dimensions of 1200 mm in height and 800 mm in width to fit standard enclosures
Available in a brushed Scotch-Brite finish for an elegant appearance
Related links
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 800mm W, 2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Stainless Steel Plain 800mm W, 800 mm L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1.2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 500mm W, 1.2 m L for Use with Enclosure
- Schneider Electric NSY Series Lockable Sheet Steel RAL 7035 Plain 1m W, 1.2 m L for Use with Enclosure
- Schneider Electric NSYD Series Lockable 304L Stainless Steel Plain 500mm W, 1.2 m L for Use with Enclosure
- Schneider Electric NSYSFD128 Series Lockable Sheet Steel RAL 7035 Plain 800mm W, 1.2 m L for Use with Spacial
