Schneider Electric NSYM Series Lockable Steel RAL 7035 Plain, 450 mm H, 600mm W, 450 mm L for Use with Enclosure Front

Subtotal (1 unit)*

PHP29,796.39

(exc. VAT)

PHP33,371.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP29,796.39

*price indicative

RS Stock No.:
758-522
Mfr. Part No.:
NSYMPD9M6
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Door Type

Plain

Product Type

Panel

Series

NSYM

Lockable

Yes

Width

600mm

Height

450mm

Length

450mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosure Front

Quantity

1Per Pack

COO (Country of Origin):
FR
The Schneider Electric partial door is designed for compartmentalised applications, providing an effective closure for enclosures with specific dimensions. It ensures accessibility and security while complementing the device's overall functionality.

Composed of steel, ensuring durability and strength

Grey (RAL 7035) colour with an epoxy-polyester powder finish

Reversible door opening side for versatile use in various installations

Includes 1 partial door, 2 hinges, and 1 five-millimetre double bar insert

Compatible with the PanelSeT SFM range for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy