Schneider Electric Clamping Jaw Claw, 28mm W, 76 mm L for Use with Lexium TAS
- RS Stock No.:
- 758-607
- Mfr. Part No.:
- VW33MF10814
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP29,296.38
(exc. VAT)
PHP32,811.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP29,296.38 |
*price indicative
- RS Stock No.:
- 758-607
- Mfr. Part No.:
- VW33MF10814
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Clamping Jaw | |
| Threaded | No | |
| Sub Type | Claw | |
| Width | 28mm | |
| Length | 76mm | |
| For Use With | Lexium TAS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Clamping Jaw | ||
Threaded No | ||
Sub Type Claw | ||
Width 28mm | ||
Length 76mm | ||
For Use With Lexium TAS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schneider Electric clamping jaw is an essential component is designed to securely mount portal axes on fixed supports for optimal performance in linear motion applications.
Compatible with PAS 44 linear Axis and TAS 42/43 linear axes
Constructed with clamping claws for reliable mounting
Includes maintenance accessories for enhanced usability
Comes in two package types to suit various needs
Related links
- Schneider Electric Clamping Jaw Lexium PAS Series Clamping Jaw for Use with PAS 43 Linear Axis
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10511
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10512
- Hammond 1441 Series RAL 9005 Steel Enclosure Chassis 1in W 431.8 mm L For Use With 1441 Series
- Schneider Electric PrismaSeT Series Clear Zinc Plated Steel 28mm W for Use with PrismaSeT P
- Geberit Coaxial Type Crimping Jaw
- Geberit Coaxial Type Crimping Jaw
- Geberit Coaxial Type Set
