Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10511
- RS Stock No.:
- 758-941
- Mfr. Part No.:
- VW33MF10511
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP32,009.88
(exc. VAT)
PHP35,851.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,009.88 |
*price indicative
- RS Stock No.:
- 758-941
- Mfr. Part No.:
- VW33MF10511
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Clamp | |
| Product Type | Clamping Jaw | |
| For Use With | Lexium PAS | |
| Series | Lexium | |
| Standards/Approvals | REACh | |
| Model Number | VW33MF10511 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Clamp | ||
Product Type Clamping Jaw | ||
For Use With Lexium PAS | ||
Series Lexium | ||
Standards/Approvals REACh | ||
Model Number VW33MF10511 | ||
- COO (Country of Origin):
- DE
The Schneider Electric Clamping jaw is designed for effective mounting of the portal Axis onto a fixed support, ensuring stability and precision in linear motion applications.
Compatible with PAS 41 linear Axis featuring an outer dimension of 40 x 40 mm
Made from maintenance accessories, enhancing the usability of your setup
Packaged in a unit type of PCE, facilitating easy handling and storage
Height of packaged unit is 6.800 cm with a weight of 374.000 g, suitable for efficient shipping
Related links
- Schneider Electric Clamp Lexium Series Clamping Jaw for Use with Lexium PAS,VW33MF10512
- Schneider Electric Clamping Jaw Lexium PAS Series Clamping Jaw for Use with PAS 43 Linear Axis
- Schneider Electric VW33MF010T6N6 Nut Lexium PAS Steel
- Schneider Electric VW33MF010T5N5 Nut Lexium PAS Steel
- Schneider Electric Clamping Jaw Claw 76 mm L for Use with Lexium TAS
- Schneider Electric Clamp Clamp
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Pipe Clamp 16/32 mm Nominal Size White
