Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- RS Stock No.:
- 891-441
- Mfr. Part No.:
- R9H18538
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP6,421.93
(exc. VAT)
PHP7,192.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,421.93 | PHP642.193 |
*price indicative
- RS Stock No.:
- 891-441
- Mfr. Part No.:
- R9H18538
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Clamp | |
| Material | Plastic | |
| Accessory Type | Cable Clip | |
| Series | R9H | |
| Colour | White | |
| For Use With | Opal | |
| Standards/Approvals | NF EN 50085-2-1 | |
| Width | 380mm | |
| Height | 52mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Clamp | ||
Material Plastic | ||
Accessory Type Cable Clip | ||
Series R9H | ||
Colour White | ||
For Use With Opal | ||
Standards/Approvals NF EN 50085-2-1 | ||
Width 380mm | ||
Height 52mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric Resi9 Cable Holder is an accessory designed to organize and secure cables within the trunking system. This holder accommodates up to 18 modules, each 18 mm wide, providing a structured layout for various electrical components. Sold in sets of 10, the holders are white and have dimensions of 52 mm in height and 380 mm in width.
IK08 conforming to IEC 62262
IK08 conforming to EN 50102
Fire resistance 750 °C conforming to EN/IEC 60695-2-11
NFC 15-100 and NF EN 50085-2-1
Related links
- Schneider Electric Plastic Cable Clamp R9H 52 mm 244mm
- Schneider Electric Plastic Cable Trunking Resi9 320 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 2.6 m 252mm
- Schneider Electric White Plastic Cable Clamp Self-Adhesive 18 mm 85mm 18 mm
- Schneider Electric Plastic Cable Trunking Resi9 220 mm 476mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
