Schneider Electric Plastic Cable Trunking Accessory Kit R9H 2.6 m 252mm
- RS Stock No.:
- 891-443
- Mfr. Part No.:
- R9HPK13
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 20 units)*
PHP395,167.56
(exc. VAT)
PHP442,587.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP395,167.56 | PHP19,758.378 |
*price indicative
- RS Stock No.:
- 891-443
- Mfr. Part No.:
- R9HPK13
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory Kit | |
| Accessory Type | Trunking Assembly | |
| Material | Plastic | |
| Series | R9H | |
| Colour | White | |
| For Use With | Resi9 | |
| Standards/Approvals | NFC 15-100 | |
| Height | 2.6m | |
| Width | 252mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory Kit | ||
Accessory Type Trunking Assembly | ||
Material Plastic | ||
Series R9H | ||
Colour White | ||
For Use With Resi9 | ||
Standards/Approvals NFC 15-100 | ||
Height 2.6m | ||
Width 252mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric 13 Module trunking pack allows the surface mounted installation of the elements constituting a GTL. It has 2.6 m long and packaged in batches of 20 trunking bodies, 20 covers, 20 partitions.
Packaging suitable for repetitive residential construction sites
Facilitates the installation of Resi9 boxes
Long length
Related links
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Clamp R9H 52 mm 244mm
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Cover Plastic Cable Trunking Cover, 252mm Width
- Schneider Electric Trunking Unit Plastic Cable Trunking 64 mm Depth
