Schneider Electric Plastic Cable Trunking Accessory Kit R9H 357mm
- RS Stock No.:
- 891-444
- Mfr. Part No.:
- R9HPK18
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 12 units)*
PHP254,898.06
(exc. VAT)
PHP285,485.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP254,898.06 | PHP21,241.505 |
*price indicative
- RS Stock No.:
- 891-444
- Mfr. Part No.:
- R9HPK18
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Trunking Accessory Kit | |
| Accessory Type | Trunking Assembly | |
| Material | Plastic | |
| Series | R9H | |
| Colour | White | |
| For Use With | Resi9 | |
| Standards/Approvals | IEC 62262 | |
| Width | 357mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Trunking Accessory Kit | ||
Accessory Type Trunking Assembly | ||
Material Plastic | ||
Series R9H | ||
Colour White | ||
For Use With Resi9 | ||
Standards/Approvals IEC 62262 | ||
Width 357mm | ||
- COO (Country of Origin):
- GB
The Schneider Electric 18 module trunking pack allows the surface mounted installation of the elements constituting a GTL. 2.6 m long and packaged in sets of 12 trunking bodies, 12 covers, 12 partitions.
Packaging suitable for repetitive residential construction sites
Facilitates the installation of Resi9 boxes
Long length
Related links
- Schneider Electric Plastic Cable Trunking Accessory Kit R9H 2.6 m 252mm
- Schneider Electric Plastic Cable Trunking Accessory PrismaSeT G 25 mm 73mm
- Schneider Electric Plastic Cable Trunking Accessory Mureva 46 mm 90mm
- Schneider Electric Plastic Cable Trunking Accessory Resi9 220 mm 380mm
- Schneider Electric Plastic Cable Clamp R9H 52 mm 244mm
- Schneider Electric Plastic Cable Clamp R9H 52 mm 380mm
- Schneider Electric Plastic Cable Trunking Resi9 220 mm 476mm
- Schneider Electric Plastic Cable Trunking ISM10 212 mm 57mm
