TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket, 99.5mm W, 99.5 mm L for Use with
- RS Stock No.:
- 754-233
- Mfr. Part No.:
- MCMpanPT
- Manufacturer:
- TUK Limited
N
Subtotal (1 unit)*
PHP2,239.63
(exc. VAT)
PHP2,508.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,239.63 |
*price indicative
- RS Stock No.:
- 754-233
- Mfr. Part No.:
- MCMpanPT
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Wall Mount Bracket | |
| Sub Type | Wall Mount Bracket | |
| Thickness | 1.8mm | |
| Width | 99.5mm | |
| Length | 99.5mm | |
| Material | Steel | |
| Finish | Black Powder Coated | |
| For Use With | Telecommunications Devices | |
| Mounting plate type | Wall | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Wall Mount Bracket | ||
Sub Type Wall Mount Bracket | ||
Thickness 1.8mm | ||
Width 99.5mm | ||
Length 99.5mm | ||
Material Steel | ||
Finish Black Powder Coated | ||
For Use With Telecommunications Devices | ||
Mounting plate type Wall | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TUK Limited Contractor grade, field termination category 8 plug is an Ideal low-cost solution for time-saving and high quality connections.
Tested to Category 8 channel level
Robust, industrial fully shielded design with tool-less termination for time saving and efficient termination on site
Includes 568A and B wiring label
Related links
- TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket 537 mm L for Use with
- TUK Limited Steel Black Powder Coated Bracket Bracket 100 mm L for Use with Standard 19” panels
- TUK Limited Steel Black Powder Coated Bracket Bracket 50 mm L for Use with Standard 19” panels
- RS PRO Aluminium Wall Mount Bracket Wall Mount Bracket for use with 1464643 1464646 Camera
- Taoglas Bracket Wall Mount Bracket WMB.A.SMA.F.305111
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
