TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket, 262mm W, 537 mm L for Use with
- RS Stock No.:
- 754-112
- Mfr. Part No.:
- MCMpan4
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
PHP4,815.62
(exc. VAT)
PHP5,393.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,815.62 |
*price indicative
- RS Stock No.:
- 754-112
- Mfr. Part No.:
- MCMpan4
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Wall Mount Bracket | |
| Sub Type | Wall Mount Bracket | |
| Thickness | 1.8mm | |
| Width | 262mm | |
| Length | 537mm | |
| Finish | Black Powder Coated | |
| Material | Steel | |
| Mounting plate type | Wall | |
| For Use With | Telecommunications Devices | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Wall Mount Bracket | ||
Sub Type Wall Mount Bracket | ||
Thickness 1.8mm | ||
Width 262mm | ||
Length 537mm | ||
Finish Black Powder Coated | ||
Material Steel | ||
Mounting plate type Wall | ||
For Use With Telecommunications Devices | ||
- COO (Country of Origin):
- CN
The TUK Limited Wall Mount equipment rack brackets offer a versatile storage solution for telephone systems, network devices, power strips and patch panels to be mounted vertically (flush with wall) to save space.
Equipment can be wall mounted vertically or horizontally
Wall mounting holes provide great stability and mounting into standard wall studs
Made from solid steel for durability
Related links
- TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket 99.5 mm L for Use with
- TUK Limited Steel Black Powder Coated Bracket Bracket 100 mm L for Use with Standard 19” panels
- TUK Limited Steel Black Powder Coated Bracket Bracket 50 mm L for Use with Standard 19” panels
- RS PRO Aluminium Wall Mount Bracket Wall Mount Bracket for use with 1464643 1464646 Camera
- Taoglas Bracket Wall Mount Bracket WMB.A.SMA.F.305111
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Bracket for use with HDCC71510/HDCC72510
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB58611A, IPCB54611B
- ABUS Security-Center Aluminium Wall Mount Bracket Camera Housing for use with IPCB74521, IPCB78521
