TUK Limited Steel Black Powder Coated Bracket Bracket, 44.2mm W, 50 mm L for Use with Standard 19” panels
- RS Stock No.:
- 754-227
- Mfr. Part No.:
- MRB50bk1U
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
PHP661.29
(exc. VAT)
PHP740.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP661.29 |
*price indicative
- RS Stock No.:
- 754-227
- Mfr. Part No.:
- MRB50bk1U
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Bracket | |
| Sub Type | Bracket | |
| Width | 44.2mm | |
| Thickness | 19.5mm | |
| Length | 50mm | |
| Finish | Black Powder Coated | |
| Material | Steel | |
| For Use With | Standard 19” panels | |
| Mounting plate type | L-Mounting Bracket | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Bracket | ||
Sub Type Bracket | ||
Width 44.2mm | ||
Thickness 19.5mm | ||
Length 50mm | ||
Finish Black Powder Coated | ||
Material Steel | ||
For Use With Standard 19” panels | ||
Mounting plate type L-Mounting Bracket | ||
- COO (Country of Origin):
- CN
The TUK Limited Keystone Panel (FFK12mt/10p) is designed to provide a flexible and professional solution for structured cabling installations. It features twelve standardized outlets that allow easy snap in mounting of compatible keystones, making it suitable for a wide variety of applications.
12 outlets with standardized dimensions suitable for easy snap in mounting of keystones
Suitable for a wide variety of keystones (up to 18.5 width)
Clear numbering on the front provides quick, easy way to identify cable run
Related links
- TUK Limited Steel Black Powder Coated Bracket Bracket 100 mm L for Use with Standard 19” panels
- TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket 99.5 mm L for Use with
- TUK Limited Steel Black Powder Coated Wall Mount Bracket Wall Mount Bracket 537 mm L for Use with
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- TUK Limited Steel Cable Management Component Cable Management Ring for Use with 19 in Racks and Cabinets
- TUK Limited Outlet Semi Gloss 20 mm Nominal Size Black
- TUK Limited Outlet Semi Gloss 63 mm Nominal Size Black
- TUK Limited Plate Semi Gloss 25 mm Nominal Size Black
