Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-010
- Mfr. Part No.:
- 8GK9531-4KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,087.30
(exc. VAT)
PHP7,937.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,087.30 |
*price indicative
- RS Stock No.:
- 629-010
- Mfr. Part No.:
- 8GK9531-4KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel epitomizes robust design and functionality, tailored for seamless installation within your DIN cabinet. Crafted from high-quality steel, this panel ensures a sturdy foundation for various electrical components, making it an indispensable element in a variety of applications. With its generous dimensions of 600 mm in height and 250 mm in width, it offers ample space for accommodating necessary devices and connections. Designed without a cover, it provides easy access and visibility to installed components, facilitating maintenance and inspection. The meticulous engineering behind this product reflects a commitment to quality and reliability, suitable for both professional and industrial environments. Enhance your setups with this essential product from a trusted manufacturer, ensuring long-lasting performance and adaptability in demanding scenarios.
Constructed from durable steel for enhanced longevity
Designed for high mounting installations in DIN cabinets
Facilitates easy and quick access to electrical components
Optimized dimensions provide efficient space utilization
Related links
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1 m L for Use with Spacial SF/SM/SFX
- Spelsberg Steel Mounting Plate 350 mm L for Use with GEOS-L 3030-18/-22 Empty Enclosure
- Schneider Electric Galvanised Steel Mounting Plate 1.2 m L for Use with Thalassa Thalassa PLM
- Fibox Galvanised Steel Mounting Plate Mounting Plate 250 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 350 mm L for Use with ARCA 4030
