Schneider Electric Galvanised Steel Mounting Plate, 250mm W, 1.2 m L for Use with Thalassa Thalassa PLM
- RS Stock No.:
- 458-930
- Mfr. Part No.:
- NSYMF53
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP12,575.75
(exc. VAT)
PHP14,084.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,575.75 |
*price indicative
- RS Stock No.:
- 458-930
- Mfr. Part No.:
- NSYMF53
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Thickness | 250mm | |
| Length | 1.2m | |
| Material | Galvanised Steel | |
| For Use With | Thalassa Thalassa PLM | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Thickness 250mm | ||
Length 1.2m | ||
Material Galvanised Steel | ||
For Use With Thalassa Thalassa PLM | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Mounting plate sized H500 x W300 mm, featuring holes with a diameter of 3.6 mm spaced at 12.5 mm pitch. It provides a sturdy and precise base for installing components in electrical or automation panels. Suitable for versatile mounting applications requiring reliable support.
The material is galvanised steel
The fixing mode is screwed on backstuds
Related links
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 200 mm L for Use with S3D, Thalassa PLM
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Mounting Plate 450 mm L for Use with Spacial
- Schneider Electric Galvanised Steel Mounting Plate 150 mm L for Use with S3D Spacial CRN, Thalassa PLM
- Schneider Electric Galvanised Steel Mounting Plate 450 mm L for Use with S3D Spacial
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 27 mm L for Use with Thalassa PLM S3X,
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.2 m L for Use with Spacial SF/SM/SFX
- Schneider Electric Galvanised Steel Mounting Plate Enclosure Mount Plate 1.2 m L for Use with Spacial S3D,
