Siemens Steel Cover, 800mm W, 10 mm L for Use with Cabinet

Subtotal (1 unit)*

PHP18,570.77

(exc. VAT)

PHP20,799.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,570.77

*price indicative

RS Stock No.:
621-995
Mfr. Part No.:
8PQ2055-8BA12
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Width

800mm

Length

10mm

Material

Steel

For Use With

Cabinet

COO (Country of Origin):
DE
The Siemens Masking Frame embodies precision engineering for robust cabinet installations. Crafted from durable sheet steel, it seamlessly fits into various environments demanding reliability and efficiency. With its powder coated surface, it not only assures longevity but also adds a professional finish, making it ideal for everyday operational needs. Designed for use with 4 pole configurations, the unit supports multiple current ratings, catering to a wide array of applications. The device is conveniently accessible thanks to its front mounted rotary operator, optimising both functionality and user experience. Beyond mere performance, this masking frame meets strict IEC standards, ensuring compliance and peace of mind for end users. Whether you are equipping a new build or upgrading existing installations, this product stands out for its thoughtful combination of aesthetics and functionality.

Made from high quality sheet steel for enhanced durability

Powder coated finish provides resistance to wear and tear

Designed to facilitate straightforward cabinet installation

Features a front mounted rotary operator for easy accessibility

Supports compliance with IEC standards for assured safety

Accommodates a range of current ratings for versatile applications

Polished design offers a professional appearance suitable for any environment

Optimised for space efficiency with compact dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy