Siemens Steel Cover, 800mm W, 25 mm L for Use with Head Compartment

Subtotal (1 unit)*

PHP10,972.25

(exc. VAT)

PHP12,288.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,972.25

*price indicative

RS Stock No.:
621-458
Mfr. Part No.:
8PQ2000-8BA08
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Width

800mm

Length

25mm

Material

Steel

For Use With

Head Compartment

COO (Country of Origin):
DE
The Siemens Head Compartment Cover is a robust and reliable solution designed to enhance the performance of your electrical installations. Engineered with precision, this cover is specifically crafted for use in rack installations, ensuring not only functionality but also user safety in demanding environments. It offers excellent protection with an IP40 rating, safeguarding internal components from dust and solid objects. With its light grey finish, the cover ensures a professional aesthetic while seamlessly blending into various settings. Weighing in at a height of 175 mm and width of 800 mm, this product is an ideal choice for maintaining both efficiency and safety in electrical systems. Experience peace of mind with this thoughtfully designed accessory, tailored for specific industry needs.

Designed to fit securely in rack installations

Crafted from durable sheet steel for enhanced resistance

Light grey colour complements numerous environments

IP40 protection class shields against dust and solid objects

Thoughtful design ensures ease of installation

No external usage suitability aimed for internal application

General Product Approval provides added assurance

Suitable for diverse electrical system configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy