Siemens TPE Enclosure Accessory for Use with 5UH1077-2AM
- RS Stock No.:
- 613-315
- Mfr. Part No.:
- 5UH1077-2AM
- Manufacturer:
- Siemens
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,480.79
(exc. VAT)
PHP1,658.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,480.79 | - |
| 10 + | PHP1,362.01 | 8% |
*price indicative
- RS Stock No.:
- 613-315
- Mfr. Part No.:
- 5UH1077-2AM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Material | TPE | |
| For Use With | 5UH1077-2AM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Material TPE | ||
For Use With 5UH1077-2AM | ||
- COO (Country of Origin):
- ES
The Siemens French-style cover plate is specifically designed for use with the 5UB55005KK module. It offers a clean, modern aesthetic for structured electrical installations. This cover is ideal for applications where both design and functionality matter especially in environments where a consistent visual language is key.
Halogen free
Screw fixing
IP20 protection
Related links
- Siemens Thermoplastic Enclosure Accessory for Use with 5UB55005KK
- Siemens Thermoplastic Enclosure Accessory for Use with 5UH1277-2PM
- Siemens Thermoplastic Enclosure Accessory for Use with 5UH1277-2AC
- Siemens Thermoplastic Cover Plate, 68mm W for Use with DELTA
- Siemens Thermoplastic Cover Plate 68 mm L for Use with Blanking Cover
- Siemens Thermoplastic Cover Plate 95 mm L for Use with Blanking Cover
- Siemens Thermoplastic Painted Cover Plate Central Plate, 68mm W
- Siemens Thermoplastic Mounting Frame, 68mm W for Use with Cover Plate
