Siemens TPE Enclosure Accessory for Use with 5UH1277-2PM
- RS Stock No.:
- 613-310
- Mfr. Part No.:
- 5UH1277-2PM
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP266.87
(exc. VAT)
PHP298.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP266.87 |
| 10 - 24 | PHP245.36 |
| 25 + | PHP221.46 |
*price indicative
- RS Stock No.:
- 613-310
- Mfr. Part No.:
- 5UH1277-2PM
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Material | TPE | |
| For Use With | 5UH1277-2PM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Material TPE | ||
For Use With 5UH1277-2PM | ||
- COO (Country of Origin):
- ES
The Siemens French-style cover plate, tailored for use with the 5UB55005KK socket outlet. It blends aesthetic refinement with practical design, offering a clean finish for modern electrical installations. Its durable thermoplastic construction ensures long-lasting performance in residential and commercial environments.
IP20 protection
Halogen free
Plastic material
Related links
- Siemens Thermoplastic Enclosure Accessory for Use with 5UH1277-2AC
- Siemens Thermoplastic Enclosure Accessory for Use with 5UB55005KK
- Siemens Thermoplastic Enclosure Accessory for Use with 5UH1077-2AM
- Siemens Thermoplastic Cover Plate, 68mm W for Use with DELTA
- Siemens Thermoplastic Cover Plate 68 mm L for Use with Blanking Cover
- Siemens Thermoplastic Cover Plate 95 mm L for Use with Blanking Cover
- Siemens Thermoplastic Painted Cover Plate Central Plate, 68mm W
- Siemens Thermoplastic Mounting Frame, 68mm W for Use with Cover Plate
