Siemens TPE Mounting Frame, 68mm W for Use with Cover Plate
- RS Stock No.:
- 611-064
- Mfr. Part No.:
- 5TG1328
- Manufacturer:
- Siemens
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP396.48
(exc. VAT)
PHP444.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP396.48 |
| 10 - 24 | PHP364.86 |
| 25 + | PHP329.38 |
*price indicative
- RS Stock No.:
- 611-064
- Mfr. Part No.:
- 5TG1328
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Width | 68mm | |
| Material | TPE | |
| For Use With | Cover Plate | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Width 68mm | ||
Material TPE | ||
For Use With Cover Plate | ||
- COO (Country of Origin):
- DE
The Siemens intermediate frame is meticulously designed for seamless installation of devices, boasting a sleek and modern flush design that elevates any environment. Crafted from high-quality thermoplastic, the frame's shiny titanium white finish adds an elegant touch to both residential and commercial spaces. With its versatile mounting options, the frame accommodates both horizontal and vertical orientations, making it an indispensable component for any build. It features a robust protection class of IP20, ensuring reliability in various settings. Designed with the modern user in mind, this product prioritises convenience and adaptability, reinforcing craftsmanship and innovation from siemens.
Engineered for easy integration in flush mounting applications
Made from durable thermoplastic for long-lasting performance
Exhibits a stylish shiny appearance that enhances decor aesthetics
Compatible with standard cover plates to ensure a seamless fit
Halogen-free materials contribute to a safer environment
Suitable for diverse installation scenarios providing flexibility
Resistant to environmental factors ensuring longevity
Compliant with relevant safety standards for peace of mind
Related links
- Siemens Thermoplastic Painted Cover Plate Central Plate, 68mm W
- Siemens Thermoplastic Cover Plate 68 mm L for Use with Blanking Cover
- Siemens Thermoplastic Cover Plate 95 mm L for Use with Blanking Cover
- Siemens Thermoplastic Cover Plate, 68mm W for Use with DELTA
- Siemens 5 Gang Thermoplastic Mounting Frame
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Siemens Gold 3 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Mounting Frame
