Schneider Electric Galvanised Steel Plain Mounting Plate, 400mm W, 2.2 m L for Use with Panelset

Subtotal (1 unit)*

PHP41,932.44

(exc. VAT)

PHP46,964.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP41,932.44

*price indicative

RS Stock No.:
577-192
Mfr. Part No.:
NSYMP224
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Mounting Plate

Thickness

400mm

Width

400mm

Length

2.2m

Material

Galvanised Steel

Finish

Plain

Mounting plate type

Plain

For Use With

Panelset

Standards/Approvals

No

COO (Country of Origin):
ES
The Schneider Electric Plain mounting plate for PanelSeT SFN and PanelSet SF electrical enclosures, designed for a width of 400 mm. Made of galvanized steel, it offers a durable and corrosion-resistant surface for mounting electrical components securely inside the enclosure.

Material is galvanised steel

Fixing mode is by fixing brackets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy