Schneider Electric Galvanised Steel Plain Mounting Plate, 400mm W, 3.1 km L for Use with Electrical Enclosure
- RS Stock No.:
- 458-827
- Mfr. Part No.:
- NSYMP204
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP31,996.54
(exc. VAT)
PHP35,836.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,996.54 |
*price indicative
- RS Stock No.:
- 458-827
- Mfr. Part No.:
- NSYMP204
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Width | 400mm | |
| Thickness | 400mm | |
| Length | 3.1km | |
| Finish | Plain | |
| Material | Galvanised Steel | |
| For Use With | Electrical Enclosure | |
| Mounting plate type | Plain | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Width 400mm | ||
Thickness 400mm | ||
Length 3.1km | ||
Finish Plain | ||
Material Galvanised Steel | ||
For Use With Electrical Enclosure | ||
Mounting plate type Plain | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain mounting plate for PanelSeT SFN and PanelSet SF electrical enclosures, designed for a width of 400 mm. Made of galvanized steel, it offers a durable and corrosion-resistant surface for mounting electrical components securely inside the enclosure.
Material is galvanised steel
Fixing mode is by fixing brackets
Related links
- Schneider Electric Galvanised Steel Plain Mounting Plate 2200 mm L for Use with Panelset
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 1.71 m L for Use with Electrical Enclosure
- Schneider Electric Galvanised Steel Plain Mounting Plate 150 mm L for Use with Thalassa, Panelset
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 25 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 30 mm L for Use with Spacial SF
- Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate 500 mm L for Use with Spacial SF
- ABB Galvanised Steel Mounting Plate 2.2 m L for Use with IS2 Enclosures
- ABB Galvanised Steel Mounting Plate 400 mm L for Use with IS2 Enclosures
