Schneider Electric Galvanised Steel Galvanised Mounting Plate, 400mm W, 1.71 m L for Use with Electrical Enclosure
- RS Stock No.:
- 458-902
- Mfr. Part No.:
- NSYMP184
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP31,369.73
(exc. VAT)
PHP35,134.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,369.73 |
*price indicative
- RS Stock No.:
- 458-902
- Mfr. Part No.:
- NSYMP184
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Mounting Plate | |
| Width | 400mm | |
| Thickness | 400mm | |
| Length | 1.71m | |
| Material | Galvanised Steel | |
| Finish | Galvanised | |
| For Use With | Electrical Enclosure | |
| Mounting plate type | Plain | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Mounting Plate | ||
Width 400mm | ||
Thickness 400mm | ||
Length 1.71m | ||
Material Galvanised Steel | ||
Finish Galvanised | ||
For Use With Electrical Enclosure | ||
Mounting plate type Plain | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- ES
The Schneider Electric Plain mounting plate for PanelSeT SFN and PanelSet SF electrical enclosures, designed for a width of 400 mm. Made of galvanized steel, it offers a durable and corrosion-resistant surface for mounting electrical components securely inside the enclosure.
Material is galvanised steel
Fixing mode is by fixing brackets
Related links
- Schneider Electric Galvanised Steel Plain Mounting Plate 3100000 mm L for Use with Electrical Enclosure
- Schneider Electric Galvanised Steel Plain Mounting Plate 2200 mm L for Use with Panelset
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Mounting Plate 450 mm L for Use with Spacial
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Enclosure Mount Plate 1.2 m L for Use with Spacial
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 950 mm L for Use with Spacial CRN Enclosure
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 750 mm L for Use with Thalassa Thalassa PLA
- Schneider Electric Galvanised Steel Galvanised Mounting Plate 200 mm L for Use with S3D, Thalassa PLM
- Schneider Electric Galvanised Steel Galvanised Mounting Plate Telequick Perforated Mount Plate 270 mm L for
