nVent HOFFMAN UFCP Series Polyester Cover Plate for Use with Enclosures 1.04 m x 1.035 m x 835mm

Subtotal (1 unit)*

PHP13,615.18

(exc. VAT)

PHP15,249.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,615.18

*price indicative

RS Stock No.:
269-8942
Mfr. Part No.:
UFCP1080
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Cover Plate

Product Type

Cover Plate

Length

1.035m

For Use With

Enclosures

Width

835mm

Material

Polyester

Height

1.04m

Colour

Light Grey

Series

UFCP

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
BE
The nVent Hoffman plain front cover plate to protect the equipment mounted in the enclosure. Reversible mounting position to increase the distance between UFCP and enclosure door by 30 mm. The cover plate can be hinged using the UHS accessory, allowing the user to gain access to components and/or cable management without having to remove the cover plate.

Cover plate dimension Height 960 mm

Cover plate dimension Width 722 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy